Reference Only

EKMC1601111

Board Mount Motion & Position Sensors Digital 170uA 5m White

Manufacturer:

Mfr Part:
EKMC1601111

TTI Part:
EKMC1601111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance5 m
Output TypeDigital
Operating Supply Current170 uA
Supply Voltage - Min3 V
Supply Voltage - Max6 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / CaseTO-5
Mounting StyleThrough Hole
PackagingBox
FeaturesWhite Lens
Product TypeBoard Mount Motion & Position Sensors
SeriesVZ
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8543709860
TARIC9031499000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.05$352.50
$6.51$651.00
$6.44$1,288.00
$6.38$1,595.00
$6.32$3,160.00
$6.25$6,250.00
Need more?

My Notes

Sign into see notes.