Reference Only

EKMB1109111

Board Mount Motion & Position Sensors 1uA White Digi ST SENS Ultra Slight

Manufacturer:

Mfr Part:
EKMB1109111

TTI Part:
EKMB1109111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance2.5 m to 5.9 m
Output TypeDigital
Operating Supply Current1 uA
Supply Voltage - Min2.3 VDC
Supply Voltage - Max4 VDC
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / Case16.6 mm x 17.2 mm
Mounting StylePCB Mount
MeasuresMotion
PackagingTray
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesEKMB
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.98$14.98
$14.74$73.70
$14.54$145.40
$13.80$345.00
$13.67$683.50
$13.51$1,351.00
$13.38$2,007.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.