Reference Only
EKMB1107111
Board Mount Motion & Position Sensors PIR 1uA Lo Pro WHT STD Sens Hand Solder
Datasheet
EKMB1107111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Sensing Distance | 7 m | |
| Output Type | Digital | |
| Operating Supply Current | 1.9 uA | |
| Supply Voltage - Min | 2.3 V | |
| Supply Voltage - Max | 4 V | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Package / Case | 10.4 mm x 10.9 mm | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Operating Angle | 90 deg | |
| Output Current | 100 uA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | WL | |
| Subcategory | Sensors | |
| Tradename | PaPIRs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 9031499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.85 | $17.85 | |
| $16.26 | $81.30 | |
| $15.67 | $156.70 | |
| $14.25 | $712.50 | |
| $13.88 | $1,388.00 | |
| $13.74 | $2,061.00 | |
| $13.60 | $3,400.00 | |
| $13.14 | $10,512.00 |
Need more?
My Notes
Sign into see notes.