Reference Only
EKMB1106111
Board Mount Motion & Position Sensors PIR Sensor 1uA WHT Long Dist Lens
Datasheet
EKMB1106111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Output Type | Digital | |
| Operating Supply Current | 1 uA | |
| Supply Voltage - Min | - 300 mV | |
| Supply Voltage - Max | 4.5 V | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Output Current | 100 uA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Subcategory | Sensors | |
| Tradename | PaPIRs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.95 | $18.95 | |
| $17.27 | $86.35 | |
| $14.16 | $708.00 | |
| $13.78 | $1,378.00 | |
| $13.65 | $2,047.50 | |
| $13.51 | $3,377.50 | |
| $13.07 | $6,535.00 | |
| $12.95 | $10,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.