Reference Only
EKMB1103112
Board Mount Motion & Position Sensors 1uA 12m Digital Black lens
Datasheet
EKMB1103112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Sensing Distance | 12 m | |
| Output Type | Digital | |
| Operating Supply Current | 1 uA | |
| Supply Voltage - Min | 2.3 V | |
| Supply Voltage - Max | 4 V | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Features | Enclosed sensing circuits, high S/N ratio | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | WL | |
| Subcategory | Sensors | |
| Tradename | PaPIRs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.43 | $1,271.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.