Reference Only

EKMB1103111

Board Mount Motion & Position Sensors 1uA 12m Digital White Lens

Manufacturer:

Mfr Part:
EKMB1103111

TTI Part:
EKMB1103111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance12 m
Output TypeDigital
Operating Supply Current1 uA
Supply Voltage - Min2.3 V
Supply Voltage - Max4 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / CaseTO-5
Mounting StyleThrough Hole
PackagingBulk
FeaturesEnclosed sensing circuits, high S/N ratio
Product TypeBoard Mount Motion & Position Sensors
SeriesWL
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541510000
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.21$1,160.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.