Reference Only

DSP2A-DC24V

General Purpose Relays 5A 24VDC DPST NO SEALED

Manufacturer:

Mfr Part:
DSP2A-DC24V

TTI Part:
DSP2A-DC24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.92 kOhms
Coil Current12.5 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDSP
Length20.2 mm
Width11 mm
Height10.5 mm
PackagingBulk
Power Consumption300 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,000
On Order
2,000 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.34$33.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes