Reference Only

DSP1A-DC9V

General Purpose Relays 8A 9VDC SPST-NO SEALED PCB

Manufacturer:

Mfr Part:
DSP1A-DC9V

TTI Part:
DSP1A-DC9V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance270 Ohms
Coil Current33.3 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDSP
Length20.2 mm
Width11 mm
Height10.5 mm
PackagingBox
Power Consumption300 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.87$243.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes