Reference Only

DK2A-24V

General Purpose Relays 8A 24VDC DPST-NO

Manufacturer:

Mfr Part:
DK2A-24V

TTI Part:
DK2A-24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.88 kOhms
Coil Current8.3 mA
Contact MaterialSilver Nickel (AgNi)
SeriesDK
Length20 mm
Width12.5 mm
Height9.7 mm
PackagingBulk
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.78$6.78
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes