Reference Only

DK1A1B-L2-3V

General Purpose Relays 1FormA,1FormB, 3VDC 10A 250VAC 10A 30VDC

Manufacturer:

Mfr Part:
DK1A1B-L2-3V

TTI Part:
DK1A1B-L2-3V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage3 VDC
Relay Contact Form1 Form A (SPST-NO), 1 Form B (SPST-NC)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 125 VDC
Coil TerminationSolder Pin
Coil TypeDual Coil Latching
Coil Resistance45 Ohms
Coil Current66.6 mA
Contact MaterialSilver Nickel (AgNi)
SeriesDK
Length20 mm
Width12.5 mm
Height9.7 mm
PackagingBox
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$7.99$399.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.