
DK1A-PSL2
Relay Sockets & Hardware DK Relay Socket 1 Form A
Datasheet
DK1A-PSL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | DK | |
| Termination Style | PCB | |
| Number of Poles | 1 Pole | |
| Mounting Style | Through Hole | |
| Packaging | Box | |
| Product Type | Relay Sockets & Hardware | |
| Series | DK | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.82 | $441.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes