Reference Only

CB1AHF-12V

Automotive Relays 1 Form A, 12VDC

Manufacturer:

Mfr Part:
CB1AHF-12V

TTI Part:
CB1AHF-12V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating40 A
Mounting StylePlug In
Contact MaterialSilver Alloy (Ag)
SeriesCB
PackagingBox
Coil TerminationQuick Connect
Contact TerminationQuick Connect
Power Consumption1.8 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.98$1,196.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.