Reference Only

CB1AF-12V

Automotive Relays 40AMP 12VDC 1 FORM A

Manufacturer:

Mfr Part:
CB1AF-12V

TTI Part:
CB1AF-12V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating40 A
Coil Resistance103 Ohms
Coil Current117 mA
Mounting StylePlug In
Contact MaterialSilver Alloy (Ag)
SeriesCB
PackagingBulk
Coil TerminationQuick Connect
Contact TerminationQuick Connect
Power Consumption1.4 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.92$14.60
$2.89$28.90
$2.86$71.50
$2.83$141.50
$2.80$280.00
$2.78$417.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.