Reference Only

AYF530435

FFC & FPC Connectors FPC CONN Y5B 4 CON

Manufacturer:

Mfr Part:
AYF530435

TTI Part:
AYF530435

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions4 Position
Pitch0.5 mm
Termination StyleSMD/SMT
Mounting AngleHorizontal
Contact LocationDual Contact
SeriesY5B
PackagingReel
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694051
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.78$3,900.00
Need more?

My Notes

Sign into see notes.