Reference Only
AXK500147YG
Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 100 POS 0.5mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Sockets | |
| Number of Positions | 100 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 3 mm | |
| Current Rating | 500 mA | |
| Voltage Rating | 60 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | P5K | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.09 | $6,135.00 |
Need more?
Sign in to add projects and notes