Reference Only

AXF6J4012

Board to Board & Mezzanine Connectors R35 header, 40 pin, 0.35mm Pitch

Manufacturer:

Mfr Part:
AXF6J4012

TTI Part:
AXF6J4012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions40 Position
Pitch0.35 mm (0.014 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleHorizontal
Stack Height0.6 mm
Current Rating300 mA, 5 A
Voltage Rating30 VAC, 30 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialPlastic
SeriesR35
PackagingReel
ApplicationHearable Devices, High Current, Other Small Mobile Devices, Smartphones, Wearable Devices
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.95$14,250.00
Need more?

My Notes

Sign into see notes.