Reference Only

ASQMR26A38

Basic / Snap Action Switches Resistor installed,Fork Terminal Right,Normally Open,Simulated roller lever

Manufacturer:

Mfr Part:
ASQMR26A38

TTI Part:
ASQMR26A38

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesASQMR2
TypeTurquoise Stroke Mini
ActuatorSimulated Roller Lever
Current Rating1 mA to 50 mA
Voltage Rating DC5 VDC to 60 VDC
Operating Force1.5 N
Termination StyleSolder Pin, Right Angle
Mounting StylePCB Mount
IP RatingIP67
PackagingTray
IlluminatedNon-Illuminated
Life500 Hour
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.43$2,430.00
Need more?
Sign in to add projects and notes