Reference Only

ASQMR26430

Basic / Snap Action Switches Resistor installed,Solder Terminal,Normally Open,Pin Plunger

Manufacturer:

Mfr Part:
ASQMR26430

TTI Part:
ASQMR26430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesASQMR2
TypeTurquoise Stroke Mini
ActuatorPlunger, Pin
Current Rating1 mA to 50 mA
Voltage Rating DC5 VDC to 60 VDC
Operating Force1.2 N
Termination StyleSolder Lug
Mounting StylePCB Mount
IP RatingIP67
PackagingTray
IlluminatedNon-Illuminated
Life500 Hour
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Power Rating500 mW
Product TypeSnap Action Switches
ProductSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.10$2,100.00
Need more?

My Notes

Sign into see notes.