Reference Only
ASQMR19J055
Basic / Snap Action Switches Lead wire left Operating Force 1.2N Pin Plunger
Datasheet
ASQMR19J055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Series | ASQMR1 | |
| Actuator | Plunger, Pin | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 4.5 VDC to 16 VDC | |
| Operating Force | 1.2 N | |
| Termination Style | Wire Lead | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Product | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.09 | $981.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes