Reference Only

ASQMR19J054

Basic / Snap Action Switches Lead wire right Operating Force 1.5N Simulated roller lever

Manufacturer:

Mfr Part:
ASQMR19J054

TTI Part:
ASQMR19J054

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesASQMR1
ActuatorRoller Lever
Current Rating1 mA
Voltage Rating DC4.5 VDC to 16 VDC
Operating Force1.5 N
Termination StyleWire Lead
Mounting StylePCB Mount
PackagingTray
Contact MaterialCopper Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$4.24$1,017.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes