Reference Only

ASQM27128

Basic / Snap Action Switches Gold Plated,Slim Terminal,Normally closed type ,Simulated roller lever

Manufacturer:

Mfr Part:
ASQM27128

TTI Part:
ASQM27128

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesASQM2
TypeTurquoise Stroke Mini Switches
ActuatorRoller Lever
Current Rating1 mA, 50 mA
Voltage Rating DC5 VDC to 16 VDC
Operating Force1.5 N
Termination StyleSolder Terminal
Mounting StylePCB Mount
IP RatingIP67
PackagingTray
IlluminatedNon-Illuminated
Life500 Hour
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.81$1,810.00
Need more?

My Notes

Sign into see notes.