Reference Only

ARS14Y4H

High Frequency / RF Relays RELAY RF SPDT 3GHZ 4.5VDC SMD

Manufacturer:

Mfr Part:
ARS14Y4HZ

TTI Part:
ARS14Y4H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage4.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating500 mA
Contact TerminationSMD/SMT
Maximum Switching Current500 mA
Coil TypeNon-Latching
Power Consumption200 mW
SeriesARS
PackagingTube
Coil Current44.4 mA
Coil Resistance101.3 Ohms
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$53.69$2,147.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes