Reference Only

ARN12A4HX

High Frequency / RF Relays RN Relay 1 Form C Std, 4.5VDC, 88.9mA

Manufacturer:

Mfr Part:
ARN12A4HX

TTI Part:
ARN12A4HX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage4.5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
SeriesRN
PackagingBulk
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$170.99$68,396.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.