Reference Only

ARA220A12

High Frequency / RF Relays 2 Form C, 12VDC 2 Form C 2

Manufacturer:

Mfr Part:
ARA220A12

TTI Part:
ARA220A12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryHigh Frequency / RF Relays
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Frequency1 GHz
Contact TerminationSMD/SMT
Maximum Switching Current1 A
Coil TypeDual Coil Latching
Power Consumption140 mW
Isolation30 dB
Insertion Loss0.3 dB
SeriesARA
PackagingTube
Coil Current11.7 mA
Coil Resistance1.028 kOhms
Moisture SensitiveYes
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.2

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$33.41$1,336.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.