Reference Only

APV2111VW

Photodiode Output Optocouplers Drive 4-pin SSOP T&R Drive 4-pin SSOP T&R

Manufacturer:

Mfr Part:
APV2111VW

TTI Part:
APV2111VW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotodiode Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSSOP-4
Output TypePhotovoltaic
Number of Channels1 Channel
Isolation Voltage1500 VRMS
If - Forward Current50 mA
Vf - Forward Voltage1.15 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Moisture SensitiveYes
Product TypePhotodiode Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.85$2,975.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.