Reference Only
APV1122
Photodiode Output Optocouplers 5000VAC 8.7V DRIVER
Datasheet
APV1122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Photodiode Output Optocouplers | |
| Rise Time | 0.4 ms | |
| Fall Time | 0.1 ms | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-6 | |
| Output Type | Photovoltaic | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| If - Forward Current | 3 mA | |
| Vf - Forward Voltage | 1.5 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 75 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | APV1 | |
| Packaging | Tube | |
| Isc - Short Circuit Current | 14 uA | |
| Product Type | Photodiode Output Optocouplers | |
| Subcategory | Optocouplers | |
| Voc - Open Circuit Voltage | 8.7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
746In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $5.64 | |
| $2.55 | $25.50 | |
| $2.51 | $62.75 | |
| $2.48 | $124.00 | |
| $2.33 | $233.00 | |
| $2.30 | $345.00 | |
| $2.21 | $552.50 | |
| $2.04 | $2,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes