Reference Only

APV1121S

Photodiode Output Optocouplers 2500VAC 8.7V DRIVER

Manufacturer:

Mfr Part:
APV1121S

TTI Part:
APV1121S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPhotodiode Output Optocouplers
Rise Time0.4 ms
Fall Time0.1 ms
Mounting StyleSMD/SMT
Package / CaseSOP-4
Output TypePhotovoltaic
Number of Channels1 Channel
Isolation Voltage2500 Vrms
If - Forward Current3 mA
Vf - Forward Voltage1.5 V
Vr - Reverse Voltage5 V
Pd - Power Dissipation75 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesAPV1
PackagingTube
Isc - Short Circuit Current14 uA
Moisture SensitiveYes
Product TypePhotodiode Output Optocouplers
SubcategoryOptocouplers
Voc - Open Circuit Voltage8.7 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.27$127.00
$1.25$375.00
$1.23$615.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes