Reference Only
APV1111GVY
Photodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side
Datasheet
APV1111GVY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Photodiode Output Optocouplers | |
| Rise Time | 0.1 ms | |
| Fall Time | 0.1 ms | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-4 | |
| Output Type | Photovoltaic | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 1500 Vrms | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 1.47 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 60 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MOSFET Driver High Capacity Type | |
| Packaging | Reel | |
| Isc - Short Circuit Current | 45 uA | |
| Moisture Sensitive | Yes | |
| Product Type | Photodiode Output Optocouplers | |
| Subcategory | Optocouplers | |
| Voc - Open Circuit Voltage | 8.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $8,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes