Reference Only

APT1221W

Triac & SCR Output Optocouplers AC 600V 100mA Random Phototria Coupler Wd

Manufacturer:

Mfr Part:
APT1221W

TTI Part:
APT1221W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleThrough Hole
Package / CaseDIP-4
Zero-Crossing CircuitWithout Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage5000 Vrms
If - Forward Current50 mA
Vf - Forward Voltage1.21 V
Pd - Power Dissipation500 mW (1/2 W)
Off-state Output Voltage - VDRM600 V
Maximum Continuous Output Current100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesAPT
PackagingTube
Maximum Trigger Current10 mA
Maximum Turn-On Time100 us
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.96$96.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.