Reference Only

APT1211S

Triac & SCR Output Optocouplers 50mA 600V TRIAC ZERO-CROSS

Manufacturer:

Mfr Part:
APT1211S

TTI Part:
APT1211S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTriac & SCR Output Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOP-4
Zero-Crossing CircuitWith Zero-Crossing Circuit
Output TypePhotoTriac
Number of Channels1 Channel
Isolation Voltage3750 Vrms
If - Forward Current50 mA
Vf - Forward Voltage1.21 V
Pd - Power Dissipation350 mW
Off-state Output Voltage - VDRM600 V
Maximum Continuous Output Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesAPT
PackagingTube
Maximum Trigger Current10 mA
Maximum Turn-On Time100 us
Moisture SensitiveYes
Product TypeTriac & SCR Output Optocouplers
SubcategoryOptocouplers
Zero-Crossing Voltage50 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.86$86.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes