Reference Only
APT1211A
Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototriac Coupler
Datasheet
APT1211A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-4 | |
| Zero-Crossing Circuit | With Zero-Crossing Circuit | |
| Output Type | PhotoTriac | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.21 V | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Rated Repetitive Off-State Voltage VDRM | 600 V | |
| Maximum Continuous Output Current | 100 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | APT | |
| Packaging | Tube | |
| Maximum Trigger Current | 10 mA | |
| Maximum Turn-On Time | 100 us | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers | |
| Zero-Crossing Voltage | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $93.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes