Reference Only
APF30205
General Purpose Relays APF Relay
Datasheet
APF30205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 147 Ohms | |
| Coil Current | 34 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | PF | |
| Length | 28 mm | |
| Width | 5 mm | |
| Height | 15 mm | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
740In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.36 | $187.20 | |
| $9.13 | $365.20 | |
| $9.02 | $541.20 | |
| $8.75 | $875.00 | |
| $8.66 | $1,385.60 | |
| $8.58 | $2,745.60 | |
| $8.45 | $4,225.00 | |
| $7.71 | $7,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes