Reference Only

APAN314H

General Purpose Relays 4.5volts 1 Form A PLC Relay

Manufacturer:

Mfr Part:
APAN314H

TTI Part:
APAN314H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSlim
Coil Voltage4.5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 110 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance184 Ohms
Coil Current24.4 mA
Contact MaterialSilver Nickel (AgNi)
SeriesPA-N
Length20 mm
Width5 mm
Height12.5 mm
PackagingBulk
Maximum Switching Current5 A
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.07$101.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.