Reference Only
AMN44121
Board Mount Motion & Position Sensors DIGITAL 3V LOW POWER 10 METER DETECTION
Datasheet
AMN44121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Sensing Distance | 10 m | |
| Output Type | Digital | |
| Operating Supply Current | 46 uA | |
| Supply Voltage - Min | 2.2 V | |
| Supply Voltage - Max | 3 V | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Package / Case | TO-5-3 | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Output Current | 100 uA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | NaPiOn | |
| Subcategory | Sensors | |
| Tradename | NaPiOn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541510000 |
| TARIC | 9031808000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.92 | $9,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes