Reference Only

AMN42121

Board Mount Motion & Position Sensors DIGITAL 3V LOW POWER SLIGHT DETECTION

Manufacturer:

Mfr Part:
AMN42121

TTI Part:
AMN42121

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance2 m
Output TypeDigital
Operating Supply Current46 uA
Supply Voltage - Min2.2 V
Supply Voltage - Max3 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / CaseTO-5-3
Mounting StyleThrough Hole
PackagingBulk
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesNaPiOn
SubcategorySensors
TradenameNaPiOn

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541510000
TARIC9031808000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$16.96$8,480.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.