Reference Only
AMN32111
Board Mount Motion & Position Sensors Motion Sensor
Datasheet
AMN32111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Motion Sensors | |
| Sensing Distance | 2 m | |
| Output Type | Digital | |
| Operating Supply Current | 170 uA | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 6 V | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Package / Case | TO-5-3 | |
| Mounting Style | Through Hole | |
| Packaging | Box | |
| Output Current | 100 uA | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | NaPiOn | |
| Subcategory | Sensors | |
| Tradename | NaPiOn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541510000 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.86 | $11.86 | |
| $11.74 | $23.48 | |
| $11.62 | $58.10 | |
| $11.49 | $114.90 | |
| $11.29 | $282.25 |
Need more?
My Notes
Sign into see notes.