Reference Only

ALZN1F24W

End of Life
General Purpose Relays 24VDC 16.7mA 1440ohm 1 Form C Class F

Manufacturer:

Mfr Part:
ALZN1F24W

TTI Part:
ALZN1F24W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLow Profile
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage440 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.44 kOhms
Coil Current16.7 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesLZ-N
Length28.8 mm
Width12.5 mm
Height15.7 mm
PackagingTray
Contact Rating16 A
Enclosure TypeFlux Resistant
Maximum Switching Current16 A
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes