Reference Only

ALQ318

General Purpose Relays LQ RELAY

Manufacturer:

Mfr Part:
ALQ318

TTI Part:
ALQ318

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCompact
Coil Voltage18 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.62 kOhms
Coil Current11.1 mA
Contact MaterialSilver Nickel (AgNi)
SeriesLQ
Length20 mm
Width10 mm
Height16 mm
PackagingBox
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.43$143.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.