Reference Only

ALQ105S

General Purpose Relays 5VDC 1 Form C Class B Through Hole

Manufacturer:

Mfr Part:
ALQ105S

TTI Part:
ALQ105S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCompact
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance62.5 Ohms
Coil Current80 mA
Contact MaterialSilver Nickel (AgNi)
SeriesLQ
Length20 mm
Width10 mm
Height16 mm
PackagingTube
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.89$94.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes