Reference Only

ALFG2PF12

General Purpose Relays 1 FORM A 12VDC HIGH CAPACITY SMD

Manufacturer:

Mfr Part:
ALFG2PF12

TTI Part:
ALFG2PF12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Capacity
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating31 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance103 Ohms
Coil Current117 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesLF-G
Length31.1 mm
Width15.7 mm
Height23.3 mm
PackagingBulk
Power Consumption280 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,029
On Order
1,029 expected 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.42$5.42
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.