Reference Only
ALFG1PF12
General Purpose Relays 12V 1 FORM A
Datasheet
ALFG1PF12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 22 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 103 Ohms | |
| Coil Current | 117 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | LF-G | |
| Length | 31.1 mm | |
| Width | 15.7 mm | |
| Height | 23.3 mm | |
| Packaging | Each | |
| Power Consumption | 280 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $174.00 | |
| $3.44 | $344.00 | |
| $3.39 | $678.00 | |
| $3.35 | $1,340.00 | |
| $3.31 | $2,648.00 | |
| $3.27 | $6,049.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.