Reference Only

ALDP124W

Not Recommended for New Designs
General Purpose Relays

Manufacturer:

Mfr Part:
ALDP124W

TTI Part:
ALDP124W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSlim
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.88 kOhms
Coil Current8.3 mA
Contact MaterialSilver Nickel (AgNi)
SeriesLD-P
Length20.5 mm
Width7.2 mm
Height15.3 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.17$117.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes