Reference Only
AHES4291
General Purpose Relays ThruHole,12VDC Coil 30x36x40, 35A
Datasheet
AHES4291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Compact | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | |
| Contact Current Rating | 40 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC, 110 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 76.6 Ohms | |
| Coil Current | 157 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE-S | |
| Length | 36 mm | |
| Width | 30 mm | |
| Height | 40 mm | |
| Packaging | Bulk | |
| Maximum Switching Current | 1 A, 35 A | |
| Power Consumption | 1.88 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.03 | $400.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
11,800 available now at ttieurope.com
Sign in to add projects and notes