Reference Only
AHES4195
General Purpose Relays ThruHole,9VDC Coil 30x36x40, 35A
Datasheet
AHES4195 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Compact | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO), 1 Form B (SPST-NC) | |
| Contact Current Rating | 35 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 43.1 Ohms | |
| Coil Current | 209 mA | |
| Contact Material | Silver Nickel (AgNi) with Gold Plating | |
| Series | HE-S | |
| Length | 36 mm | |
| Width | 30 mm | |
| Height | 38 mm | |
| Packaging | Box | |
| Enclosure Type | Flux Resistant | |
| Maximum Switching Current | 1 A, 35 A | |
| Power Consumption | 1.88 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.58 | $389.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes