Reference Only

AHES4192

General Purpose Relays ThruHole,24VDC Coil 30x36x40, 35A

Manufacturer:

Mfr Part:
AHES4192

TTI Part:
AHES4192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCompact
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO), 1 Form B (SPST-NC)
Contact Current Rating40 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 110 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance306.4 Ohms
Coil Current78 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesHE-S
Length36 mm
Width30 mm
Height40 mm
PackagingBulk
Maximum Switching Current1 A, 35 A
Power Consumption1.88 W
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

79In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.28$16.28
$16.11$80.55
$15.94$159.40
$13.93$348.25
$12.75$637.50
$12.02$1,202.00
$11.89$2,972.50
$11.76$4,704.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes