Reference Only

AHES3293

General Purpose Relays ThruHole,48VDC Coil 30x36x40, 35A

Manufacturer:

Mfr Part:
AHES3293

TTI Part:
AHES3293

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCompact
Coil Voltage48 VDC
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating40 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 110 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance1.2255 kOhms
Coil Current39 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesHE-S
Length36 mm
Width30 mm
Height40 mm
PackagingBox
Maximum Switching Current35 A
Power Consumption1.88 W
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$15.49$387.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.