Reference Only
AHER4192
General Purpose Relays HE-R RELAY,4FORMA+1FORMB,24VDC
Datasheet
AHER4192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A, 1 Form B | |
| Contact Termination | Solder Lug | |
| Mounting Style | PCB Mount | |
| Coil Resistance | 144 Ohms | |
| Coil Current | 167 mA | |
| Contact Material | Silver Tin | |
| Series | HE-R | |
| Length | 58 mm | |
| Width | 35 mm | |
| Height | 47 mm | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.37 | $60.37 |
Need more?
My Notes
Sign into see notes.