Reference Only

AHER3192

General Purpose Relays HE-R RELAY, 4FORMA, 24VDC COIL

Manufacturer:

Mfr Part:
AHER3192

TTI Part:
AHER3192

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form4 Form A (4PST-NO)
Contact TerminationSolder Lug
Mounting StylePCB Mount
Switching Voltage480 VAC
Coil Resistance144 Ohms
Coil Current167 mA
Contact MaterialSilver Tin
SeriesHE-R
Length58 mm
Width35 mm
Height47 mm
PackagingBulk
Contact Rating40 A
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.70$58.70
$56.71$283.55
$56.10$561.00
$55.54$1,388.50
$54.99$2,749.50
$54.45$5,445.00
$53.91$8,086.50
$53.37$13,342.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes