Reference Only
AHER3191
General Purpose Relays HE-R RELAY, 4FORMA, 12VDC COIL
Datasheet
AHER3191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Termination | Solder Lug | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 480 VAC | |
| Coil Resistance | 36 Ohms | |
| Coil Current | 333 mA | |
| Contact Material | Silver Tin | |
| Series | HE-R | |
| Length | 58 mm | |
| Width | 35 mm | |
| Height | 47 mm | |
| Packaging | Bulk | |
| Contact Rating | 40 A | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.12 | $58.12 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes