Reference Only

AHER2282

General Purpose Relays HE-R relay 2 FORM A + 1 FORM B 24VDC Coil

Manufacturer:

Mfr Part:
AHER2282

TTI Part:
AHER2282

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form2 Form A
Contact TerminationQuick Connect
Mounting StylePCB Mount
Switching Voltage277 VAC
Coil TypeLatching
Coil Resistance144 Ohms
Coil Current167 mA
Contact MaterialSilver Alloy
SeriesHE-R
Length60 mm
Width37 mm
Height47 mm
PackagingBox
Contact Rating80 A
Maximum Switching Current80 A
Power Consumption490 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$60.27$3,013.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes